text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0560Z-30E2000-C-C3

EB Series Gen 3 2ft 3000K 80CRI 2500lm 190lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXEB-L0560Z-30E2000-C-C3 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 2316lm
Typical Flux: 2490lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 19.1V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$525.00
USD
Quantity
Unit Price
100+
$5.25
Product Variant Information section