text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0560Z-40S2000-C-C3

EB Series Gen 3 Thrive 2ft 4000K 95CRI 2700lm 140lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXEB-L0560Z-40S2000-C-C3 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 95
Minimum Flux: 2502lm
Typical Flux: 2690lm
Nominal Current: 960mA
Maximum Current: 1920mA
Typical Forward Voltage: 20.3V
Test Temperature: 25°C
Application 1: Human-Centric
Dimension: 560 x 24 mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$511.00
USD
Quantity
Unit Price
100
$5.11
200
$5.09
300
$5.07
400
$5.06
500+
$5.03
Product Variant Information section