text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0544CSSC11SMKAH3-GEVB

5MP 1/4 CIS CSP47 RGB 11DEG CRA SER Demo3 HB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi AR0544CSSC11SMKAH3-GEVB - Technical Attributes
Attributes Table
Application Type: Image Sensor
Core Supported: AR0544
Supply Voltage: 1.05V to 2.9V
InterfaceType / Connectivity: I2C/MIPI
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$340.91
USD
Quantity
Unit Price
1
$340.91
2
$337.09
4
$333.30
5
$332.09
15+
$324.68
Product Variant Information section