text.skipToContent text.skipToNavigation

Référence fabricant

104

Low Profile Coin Cell Battery Holder for a Single 23 mm Cell

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
Keystone 104 - Caractéristiques techniques
Attributes Table
Dimension: H  8.5mm x L  29.2mm x D  25.4mm
Fonctionnalités et applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The Compact and Vertical Holders for 23 mm coin cells allow battery insertion and replacement from the top, ideal for high density packaging. Contacts are made of high quality spring steel to assure reliable connections and allow contact resistance. Each contact is clearly marked with its polarity to assure proper battery insertion.

The Keystone 104 is a 23 mm Thru Hole mount Lithium Coin Cell Battery Holder. It has a lightweight design and holds a single battery of all major battery manufacturers' lithium coin cells. The 104 has an operating temperature of -50° C to +145° C.
Pricing Section
Stock global :
354
États-Unis:
354
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
354
Multiples de :
500
Total 
364,62 $
USD
Quantité
Prix unitaire
500+
$1.03
Product Variant Information section