Manufacturer Part #
3013
Ultra Low Profile Through Hole Coin Cell Battery Contact Retainer for 16 mm Cell
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2051 | ||||||||||
Product Specification Section
Keystone 3013 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 3013 - Technical Attributes
Attributes Table
| Dimension: | H 4mm x L 15.1mm x W 16.9mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.365
75
$0.355
200
$0.345
400
$0.34
1,250+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk