Manufacturer Part #
BH-49A-5
BATT HOLDER COIN 20MM 1 CELL SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2251 | ||||||||||
Product Specification Section
Adam Tech BH-49A-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech BH-49A-5 - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 20 mm |
| Termination Style: | Solder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
60
$0.255
240
$0.25
900
$0.24
2,400
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount