text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393250-2

W28 Series 2 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393250-2 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 2A
Type: Thermal
Features & Applications

The 3-1393250-2 is a W28 Series 2 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker.

Features:

  • Push to reset
  • Approved to many international standards
  • Replaces slow blow glass cartridge fuse
  • Labor-saving snap-in mounting
  • Button extends for visual trip indication

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,526.00
USD
Quantity
Unit Price
50+
$4.21
Product Variant Information section