text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393250-0

W28 Series 5 A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393250-0 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 5A
Type: Thermal
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,398.00
USD
Quantity
Unit Price
1
$2.51
15
$2.45
30
$2.43
100
$2.38
200+
$2.33
Product Variant Information section