text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.400TXP

FUSE 125V FM04A MIL PICO I FUSE 5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0218.400TXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 400mA
Resistance: 0.535Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.325
Dimension: L  20mm x D  5.2mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$16.90
USD
Quantity
Unit Price
100
$0.169
500
$0.165
2,000
$0.161
5,000
$0.158
12,500+
$0.153
Product Variant Information section