text.skipToContent text.skipToNavigation

Manufacturer Part #

0440.250WR

440 Series 250mA 125V AC/DC 50A SMD Fast Blow Fuse – 1206 (3216 Metric)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0440.250WR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Resistance: 2.14Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 0.00649
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40