Manufacturer Part #
045103.5MRL
451 Series Very Fast-Acting 125 V 3.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Littelfuse 045103.5MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 045103.5MRL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 3.5A |
| Resistance: | 0.02Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2.469A |
| Dimension: | L 6.1mm x W 2.69mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
4,000
$0.72
5,000+
$0.705
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.74 / Stock: 19,000 Qty: 1,000+$0.74 Stock: 19,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.74 / Stock: 0 Qty: 1,000+$0.74 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.74 / Stock: 0 Qty: 1,000+$0.74 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.74 / Stock: 14,000 Qty: 1,000+$0.74 Stock: 14,000
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount