text.skipToContent text.skipToNavigation

Manufacturer Part #

0459002.ER

459 Series Very Fast-Acting 125 V 2 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0459002.ER - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000+
$0.635
Product Variant Information section