text.skipToContent text.skipToNavigation

Manufacturer Part #

0SPF001.HXR

SPF Series 1000 V 1 A Through Hole Fast Acting Cartridge Solar Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse 0SPF001.HXR - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 0.394Ω
Interrupting Rating: 20kA
Typical Melting I2t (A2sec): 0.6
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,416.00
USD
Quantity
Unit Price
50+
$24.16
Product Variant Information section