text.skipToContent text.skipToNavigation

Manufacturer Part #

30315000421

303 Series Fast-Acting 125 V 5 A Ø 6 x 8 mm TR3® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30315000421 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 5A
Operating Temp Range: -25°C to +70°C
Dimension: L  8mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
300
$2.64
600
$2.62
900
$2.60
1,200
$2.59
1,500+
$2.57
Product Variant Information section