text.skipToContent text.skipToNavigation

Manufacturer Part #

37201250431

372 Series Time Lag 250V 125 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 37201250431 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 125mA
Resistance: 1.35Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.1094A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
200
$0.55
600
$0.54
1,000
$0.53
4,000
$0.52
6,000+
$0.51
Product Variant Information section