text.skipToContent text.skipToNavigation

Manufacturer Part #

7010.7150.13

172322 Series Fast-Acting 125 V 10 A 2.3 x 8 mm Non Resettable Subminiature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 7010.7150.13 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -55°C to +85°C
Dimension: L  2.3mm x W  8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
100
$1.41
300
$1.39
500
$1.38
1,500
$1.36
2,500+
$1.35
Product Variant Information section