text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-AGC-40-R

AGC Series Fast Acting Ø 6.3 x 32 mm 32 VAC 40 A Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Eaton BK-AGC-40-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 40A
Resistance: 0.0019Ω
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.20
USD
Quantity
Unit Price
200
$0.156
500
$0.153
2,500
$0.149
5,000
$0.147
15,000+
$0.143
Product Variant Information section