text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HTB-22M-R

Panel-Mount Fuseholder for 1/4" x 1-1/4" & 5mm x 20mm Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/HTB-22M-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 16A
Dimension: L  5mm x W  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,690.00
USD
Quantity
Unit Price
100
$5.47
200
$5.44
300
$5.43
400
$5.42
500+
$5.38
Product Variant Information section