text.skipToContent text.skipToNavigation

Manufacturer Part #

LP-CC-2

Industrial Electrical Fuses 600V 2A Time Delay Low Peak

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Eaton LP-CC-2 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 2A
Interrupting Rating: 200kA
Color: Yellow
Dimension: L  38.1mm x D  10.4mm
Pricing Section
Global Stock:
6
USA:
6
392
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6
Multiple Of:
10
Total
$313.20
USD
Quantity
Unit Price
10
$52.20
20
$51.82
30
$51.60
40
$51.44
50+
$50.94
Product Variant Information section