text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALC5-1BM2

ESDALC Series 1 Channel 5 V Bi-Directional Transil™ ESD Protection - SOD-882

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDALC5-1BM2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Breakdown Voltage-Max: 8V
Capacitance: 26pF to 30pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Features & Applications

The ESDALC5-1BM2 and ESDALC5-1BT2 are bidirectional single line TVS diodes designed to protect datalines or other I/O ports against ESD transients.

These devices are ideal for applications where both reduced line capacitance and board space saving are required.

Features:

  • Single line low capacitance Transil diode
  • Bidirectional ESD protection
  • Breakdown Voltage Vbr = 5 V min.
  • Low diode capacitance (26 pF typ at 0 V)
  • Low leakage current < 50 nA @ 3 V
  • Very small PCB area: 0.6 mm²
  • Benefits
    • High ESD protection level
    • High integration
    • Suitable for high density boards
    • Lead-free
    • "Halogen-free" according to ECOPACK®2

 Applications:

  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Video equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
12000
Total
$1,581.60
USD
Quantity
Unit Price
12,000
$0.067
24,000
$0.0659
36,000
$0.0652
48,000+
$0.0645
Product Variant Information section