text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3384NUTG

30KV 0.5pF 3.3V 15A uDFN-10 TVS Array

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP3384NUTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Min: 6.5V
Standoff Voltage: 3.3V
Capacitance: 0.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 3nA
Peak Output Current: 15A
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section