Manufacturer Part #
SP4020-01FTG-C
SP4020 Series 3.3 V 30 A Bi-Directional SMT TVS Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Littelfuse SP4020-01FTG-C - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 21.8V |
| Breakdown Voltage-Min: | 3.5V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 2.5pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | 30V |
| Leakage Current: | 0.1µA |
| Peak Output Current: | 30A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount