text.skipToContent text.skipToNavigation

Manufacturer Part #

SP723ABTG

SP723 Series 30 V 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse SP723ABTG - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Breakdown Voltage-Max: 30V
Capacitance: 5pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 20nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
47,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section