Manufacturer Part #
UCLAMP3601P.TNT
UCLAMP, 1-LINE, UNI, 33V, 2A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP3601P.TNT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP3601P.TNT - Technical Attributes
Attributes Table
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 60V |
| Breakdown Voltage-Max: | 45V |
| Breakdown Voltage-Min: | 36V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount