text.skipToContent text.skipToNavigation

Manufacturer Part #

01250003H

30 A 250 V Ø 13/32 inch Clip Ear Beryllium Copper Solder Lug Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Littelfuse 01250003H - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 10.31mm
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 30A
Termination Style: PC Pin
Height - Max: 18.5mm
Dimension: L  11.1mm x W  12.5mm
Pricing Section
Global Stock:
2,426
USA:
2,426
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.47
USD
Quantity
Unit Price
1
$1.47
40
$1.45
125
$1.43
400
$1.41
1,250+
$1.37
Product Variant Information section