text.skipToContent text.skipToNavigation

Manufacturer Part #

01550400Z

30 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Littelfuse 01550400Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 30A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 27.94mm
Dimension: L  37.08mm x W  19.05mm
Features & Applications

Blade Fuseholder - Stackable Panel Mount Fuseholder for ATO® Style Blade

Specifications:

  • Electrical: Intended for use with 32 volts Autofuse® fuses rated to 20 or
    30 amperes depending on wire size and terminal combinations
  • Mounting: Capable of snap-mounting to panel from rear
  • Molded Parts: Black Thermoplastic (UL 94V2)
  • Terminals: Brass. Tin-plated. Snap-lock into body
  • Ambient Temperature: –40°C to +85°C
  • Wire: Stranded with PVC insulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.50
USD
Quantity
Unit Price
1
$2.74
20
$2.69
75
$2.64
200
$2.61
750+
$2.54
Product Variant Information section