Manufacturer Part #
03450121HX020
15 A 250 V Knob PC Board Mount Shock-Safe for 5 x 20 mm Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Littelfuse 03450121HX020 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03450121HX020 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 10A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$2.39
300
$2.36
400
$2.35
1,000
$2.32
1,500+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag