Manufacturer Part #
0LHR0000H
LHR Series In-Line Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Littelfuse 0LHR0000H - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Rated Voltage: | 300V |
| Current Rating: | 10A |
| Termination Style: | Wire Leads |
| No of Poles: | 1 |
| Height - Max: | 57.15mm |
| Dimension: | L 22.23mm x W 19.05mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$3.61
30
$3.56
100
$3.50
200
$3.47
500+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount