text.skipToContent text.skipToNavigation

Manufacturer Part #

3101.0310

FPG1 Series 16 A 500 V Slotted Cap Quick Connect Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3101.0310 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 16A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  41.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
9,800
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$348.00
USD
Quantity
Unit Price
100
$1.74
300
$1.71
500
$1.70
1,000
$1.69
2,000+
$1.67
Product Variant Information section