text.skipToContent text.skipToNavigation

Manufacturer Part #

3517

PCB Horizontal Brass Tin Plated 5 mm 15 A Clip Fuseholder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Keystone 3517 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 8.96mm
Dimension: L  6.4mm x W  6.3mm
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.

The 3517 is a .020 thick Brass Tin Plated 15 Amp 5 mm PC Fuse clip.
Pricing Section
Global Stock:
12,639
USA:
12,639
31,639
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.147
250
$0.144
1,000
$0.14
3,000
$0.138
12,500+
$0.132
Product Variant Information section