text.skipToContent text.skipToNavigation

Manufacturer Part #

AP-HTC-200M

HTC Series Tin Plated Bronze Printed Circuit Board Fuse Clip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Eaton AP-HTC-200M - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Bronze
Contact Plating: Tin
Termination Style: PC Pin
No of Poles: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$0.265
4,000
$0.26
15,000+
$0.255
Product Variant Information section