text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A1907-03-R

Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Straight Leads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2342
Product Specification Section
Eaton BK-1A1907-03-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: Solder Lug
Height - Max: 10.4mm
Dimension: L  8.13mm x W  7.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
20
Germany:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
150
$0.215
2,000
$0.21
7,500+
$0.198