Manufacturer Part #
FX0457
10 A 250 V 1 Circuit Cartridge Through Hole Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Bulgin FX0457 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0457 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Rated Voltage: | 250V |
| Current Rating: | 10A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -20°C to +85°C |
| Height - Max: | 35.1mm |
| Dimension: | L 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.42
10
$5.29
30
$5.20
75
$5.12
200+
$4.98
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole