Manufacturer Part #
SL1003A350SM
SL1003A Series 420 V 10 kA Surface Mount Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Littelfuse SL1003A350SM - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 280V |
| Breakdown Voltage-Max: | 420V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
700
$1.73
1,400
$1.71
2,100+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel