text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS120-7SB

ACS120 Series 700 V 2 A Surface Mount AC Line Switch - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ACS120-7SB - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 2µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 2A
Hold Current [Ih]: 45mA
Gate Trigger Voltage: 1V
Operating Temp Range: -30°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405