text.skipToContent text.skipToNavigation

Manufacturer Part #

T3050H-6I

T3050H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T3050H-6I - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 30A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000
$0.89
2,000
$0.88
3,000
$0.87
4,000+
$0.86
Product Variant Information section