text.skipToContent text.skipToNavigation

Manufacturer Part #

T635T-8T

T6T Series 800 VDRM 6A Snubberless Logic Level and Standard TRIAC – T0-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T635T-8T - Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 800V
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
50
$0.34
250
$0.33
1,000
$0.32
2,500
$0.315
6,250+
$0.305
Product Variant Information section