text.skipToContent text.skipToNavigation

Manufacturer Part #

T810T-8FP

T810T-8FP 800 V 8 A Flange Mount Logic Level Triac - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1420
Product Specification Section
STMicroelectronics T810T-8FP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 8A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.75
USD
Quantity
Unit Price
50
$0.655
200
$0.635
750
$0.62
1,500
$0.61
3,750+
$0.59
Product Variant Information section