text.skipToContent text.skipToNavigation

Manufacturer Part #

TN4050-12PI

SCR Diode 1200V 40A(RMS) 420A Automotive 3-Pin(3+Tab) TOP Insulated Tube

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN4050-12PI - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.75V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 40A
Hold Current [Ih]: 100mA
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TOP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,044.00
USD
Quantity
Unit Price
600
$1.74
1,200
$1.73
1,800
$1.72
2,400+
$1.71
Product Variant Information section