text.skipToContent text.skipToNavigation

Manufacturer Part #

TT120N16SOFB01HPSA1

20mm PowerBLOCK Thyristor/Thyristor Module for Phase Control BG-PB60AT-1 Tray

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TT120N16SOFB01HPSA1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.75V
On State Current [It]-Typ: 119A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 20mA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 190A
Hold Current [Ih]: 250mA
Configuration: Dual
Peak Current-Max: 2250A
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.96
USD
Quantity
Unit Price
12
$21.58
36
$21.38
48
$21.33
120
$21.16
180+
$21.00
Product Variant Information section