text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN612MFP

TYN612 Series 600 Vdrm 12A Silicon Controlled Rectifier Flange Mount -TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN612MFP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$915.00
USD
Quantity
Unit Price
50
$0.325
250
$0.315
1,000
$0.31
2,500
$0.305
6,250+
$0.295
Product Variant Information section