text.skipToContent text.skipToNavigation

Manufacturer Part #

TB1500H-13-F

TB1500H Series 140 A 100 A Bidirectional Surface Mount Thyristor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TB1500H-13-F - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 3.5V
Off-State Voltage [Vdrm]: 140V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
114,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section