text.skipToContent text.skipToNavigation

Manufacturer Part #

2016L100PR

2016L Series 2016 15 V 1.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2016L100PR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 2016 (5041 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000
$0.335
4,000
$0.33
6,000
$0.325
10,000+
$0.32
Product Variant Information section