text.skipToContent text.skipToNavigation

Manufacturer Part #

30R500UF

30R Series 30 V 5 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse 30R500UF - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 5A
Trip Current: 10A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  25.6mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
Germany:
3,200
7,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$32.80
USD
Quantity
Unit Price
200
$0.164
800
$0.16
3,000
$0.156
6,000
$0.154
15,000+
$0.15
Product Variant Information section