text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC110F-2

MINISMDC Series 1812 8 V 1.1 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Littelfuse MINISMDC110F-2 - Technical Attributes
Attributes Table
Voltage Rating: 8V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
2,000
$0.145
4,000
$0.143
8,000
$0.142
10,000
$0.141
30,000+
$0.138
Product Variant Information section