text.skipToContent text.skipToNavigation

Manufacturer Part #

AXGD10402KR

ESD Suppressors / TVS Diodes 0402 32VDC .04pF AEC-Q200 QUAL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2548
Product Specification Section
Littelfuse AXGD10402KR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 40V
Directional: Bi-Directional
Reverse Leakage Current: 1nA
Operating Temp Range: -65°C to +125°C
Capacitance: 0.04pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
10,000
$0.142
20,000+
$0.139