text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-15B

BZW50 Series 5000 W 15 V Bi-Directional Axial Transil TVS Diode - R6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-15B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.6V
Clamping Voltage-Max: 35V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 1714A
Peak Power: 5000W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 6750pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$600.00
USD
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.17
Product Variant Information section