text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0L1B2S9-7

Single Channel 250 mW 6 Vbr Bi-Directional Surface Mount TVS Diode - SOD-923

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0L1B2S9-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Power Dissipation: 84W
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
10,000
$0.0303
20,000
$0.0298
30,000
$0.0295
50,000
$0.0292
100,000+
$0.0285
Product Variant Information section