Manufacturer Part #
ESDA6V1SC6Y
ESDAxxSCxY Series 300 W 6.1 V Automotive Quad-Line Transil™ TVS - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDA6V1SC6Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDA6V1SC6Y - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.1V |
| Clamping Voltage-Max: | 19V |
| Directional: | Uni-Directional |
| Peak Output Current: | 18A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 300W |
| Standoff Voltage: | 5.2V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 190pF |
| Breakdown Voltage-Max: | 7.2V |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.129
15
$0.118
75
$0.112
300
$0.107
1,500+
$0.0993
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount