Manufacturer Part #
MMBZ33VALT1G
MMBZ Series 40 W 33 V Uni-Directional Surface Mount TVS Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ33VALT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.35V |
| Clamping Voltage-Max: | 46V |
| Directional: | Uni-Directional/Bi-Directional |
| Power Dissipation: | 40W |
| Peak Output Current: | 0.87A |
| Reverse Leakage Current: | 50A |
| Peak Power: | 40W |
| Test Current: | 1mA |
| Standoff Voltage: | 26V |
| Forward Voltage: | 0.9V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 34.65V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
30,000+
$0.0268
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0268 / Stock: 0 Qty: 30,000+$0.0268 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0195 / Stock: 9,000 Qty: 3,000+$0.0195 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0289 / Stock: 87,000 Qty: 3,000+$0.0289 Stock: 87,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0268 / Stock: 0 Qty: 30,000+$0.0268 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount